TE Connectivity TAD14241311-002

Single Ended Cordset, M12 Male Angled to Pigtail, 1 M, Pvc, D-code, M12 Series
$ 14.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAD14241311-002.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-0.73%

CAD Models

Download TE Connectivity TAD14241311-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity TAD14241311-002 provided by its distributors.

SINGLE ENDED CORDSET, M12 MALE ANGLED TO PIGTAIL, 1 M, PVC, D-CODE, M12 SERIES
Cable Assembly 4 Position 22AWG 1m Male Right Angle Red
Circular Connector, 4 Contact(s)
SENSOR CORD, 4P M12 PLUG-FREE END, 3.3';
TE Connectivity , TAD1424, 1mM12
CBL CIRC 4POS MALE TO WIRE 3.28'
M12D4-MR-PVC TYPE B RED-1.0M Cable Assembly Type: M12 Pigtail Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Industrial Ethernet Industrial Protocols: SERCOS III M12 Pigtail 1 m 3.2 ft Industrial Ethernet | Ethernet & Sercos-Iii M12-D 4Pos Pvc Red | Part Number: TAD14241311-002 | Internal Number: TAD14241311-002 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty