TE Connectivity TAA753A5501-002

Circular Connector, 5 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 18.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAA753A5501-002.

element14 APAC

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-40.63%

CAD Models

Download TE Connectivity TAA753A5501-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity TAA753A5501-002 provided by its distributors.

Circular Connector, 5 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Cable Assembly PUR 1m 24 to 22AWG 5POS M12 Circular RCP Bag
Sensor Cables / Actuator Cables M12A5-FS-PUR-1.0M
CIRC CBL 5POS PLUG TO WIRE 3.28'
SENSOR CORD, 5P M12 RCPT-FREE END, 3.3 ; Connector Type A: M12 Receptacle; Connector Type B: Free End; No. of Positions: 5 Positions; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Product Range: -
M12A5-FS-PUR-1.0M Cable Assembly Type: M12 Pigtail Number of Positions: 5 Cable Assembly Length: 1 m M8/M12 Application Type: Industrial Fieldbus Industrial Protocols: DeviceNet M12 Pigtail 5 1 m Industrial Fieldbus | Fieldbus & Devicenet M12 A-Code 5P Pur | Part Number: TAA753A5501-002 | Internal Number: TAA753A5501-002 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAA753A5501-002.