TE Connectivity TAA545B1411-002

Cable Assembly PVC 1m 22 to 20AWG 4POS M12 Circular to 4POS M12 Circular PL-RCP Bag
$ 28.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAA545B1411-002.

element14 APAC

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity TAA545B1411-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity TAA545B1411-002 provided by its distributors.

Cable Assembly PVC 1m 22 to 20AWG 4POS M12 Circular to 4POS M12 Circular PL-RCP Bag
M12 Cable Assembly, 4 Position, 1 m, Industrial Fieldbus, CC-link, Code A, M12 Plug, M12 Socket, Shielded, Double Ended, PA66+25GF
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 3.3 ; Connector Type A: M12 Plug; Connector Type B: M12 Receptacle; No. of Positions: 4 Positions; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Product Rang 50AH3849
M12A4-MS-FS-PVC-1.0M Cable Assembly Type: M12 Number of Positions: 4 Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Industrial Fieldbus M12 4 1 m 3.2 ft | Fieldbus & Cc-Link M12 A-Code 4Pos De Pvc | Part Number: TAA545B1411-002 | Internal Number: TAA545B1411-002 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAA545B1411-002.