TE Connectivity T9GV5L14-48

Power/Signal Relay, 1 Form C, Momentary, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
$ 4.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GV5L14-48.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages7 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GV5L14-48 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Power Relay SPDT 48VDC 20A Non Latching PC Pin
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 2560 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9G
Relay, Spdt, 480Vac, 20A, Th; Contact Configuration:Spdt; Coil Voltage:48Vdc; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder; Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GV5L14-48

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GV5L14-48.