TE Connectivity T9GS5L24-5

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 28Ohm 180mA
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS5L24-5.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GS5L24-5 provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 28Ohm 180mA
Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Power Relay SPDT 5VDC 20A Non Latching PC Pin/Quick Connect
Relay, Spdt, 480Vac, 20A, Panel; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS5L24-5
T9GS5L24-5 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS5L24-5 | Internal Number: 1558675-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS5L24-5.