TE Connectivity T9GS5L24-24

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 640Ohm 37.5mA
$ 3.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS5L24-24.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Upverter

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-4.95%

CAD Models

Download TE Connectivity T9GS5L24-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GS5L24-24 provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 640Ohm 37.5mA
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Power Relay General Purpose 1 form C (1 CO) 24VDC PC Pins Thru-Hole Box
Relay, Spdt, 480Vac, 20A, Panel; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect, Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS5L24-24
T9GS5L24-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS5L24-24 | Internal Number: 1558675-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS5L24-24.