TE Connectivity T9GS2L24-9

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 90Ohm 100mA
$ 3.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS2L24-9.

TE Connectivity

Datasheet8 pages2 years ago
Datasheet38 pages6 years ago
Datasheet38 pages6 years ago
Datasheet38 pages7 years ago
Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

JRH Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GS2L24-9 provided by its distributors.

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 90Ohm 100mA
Power/Signal Relay, 1 Form B, Momentary, 9VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 90 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9G
Relay, Spst-Nc, 480Vac, 20A, Panel; Contact Configuration:Spst-Nc; Coil Voltage:9Vdc; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS2L24-9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty