TE Connectivity T9GS2L24-12

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 160Ohm 75mA
$ 3.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS2L24-12.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GS2L24-12 provided by its distributors.

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 160Ohm 75mA
Power Relay SPST-NC 480VAC 12VDC Quick Connect/PC Pins Panel Mount Tube
Power/Signal Relay, 1 Form B, Momentary, 12VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Relay, Spst-Nc, 480Vac, 20A, Panel; Contact Configuration:Spst-Nc; Coil Voltage:12Vdc; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:-Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS2L24-12
T9GS2L24-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form B SPST-NC Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form B SPST-NC | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS2L24-12 | Internal Number: 1558677-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS2L24-12.