TE Connectivity T9GS2L24-110

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 13.4kOhm 8.2mA
$ 11.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS2L24-110.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages7 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GS2L24-110 provided by its distributors.

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 13.4kOhm 8.2mA
Power Relay SPST-NC 110VDC 20A Non Latching PC Pin/Quick Connect
Power/Signal Relay, 1 Form B, Momentary, 110VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 13444 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9G
Relay, Spst-Nc, 480Vac, 20A, Panel; Contact Configuration:Spst-Nc; Coil Voltage:110Vdc; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS2L24-110

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS2L24-110.