TE Connectivity T9GS1L14-24

Power Relay SPST-NO 480VAC 24VDC PC Pins Through Hole Tube
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS1L14-24.

JRH Electronics

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+2.42%

CAD Models

Download TE Connectivity T9GS1L14-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T9GS1L14-24 provided by its distributors.

Power Relay SPST-NO 480VAC 24VDC PC Pins Through Hole Tube
Avnet Japan
24V AgSnO2 30A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay General Purpose 1 form A (1 NO) 24VDC PC Pins Thru-Hole Box
Power Relay 24VDC 30A SPST-NO(29x21.5x15.7)mm THT
22ms 15ms 30A 30A 480V 24V SPST-NO(1 Form A) 640¦¸ 37.5mA 480V 29mm*21.5mm*15.7mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
Power Relay, Spst-No, 30A, 250Vac, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS1L14-24
T9GS1L14-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS1L14-24 | Internal Number: 1558666-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS1L14-24.