TE Connectivity T4171310504-001

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4171310504-001.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-15.58%

CAD Models

Download TE Connectivity T4171310504-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity T4171310504-001 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
M12,FRONT MOUNTING,FEMALE,D,4P,0.2M WIRE
CONNECTOR, FRONT MOUNTING, 4-POLE, D CODING, 200MM WIRE, FEMALE, M12 SERIES
TE Connectivity T4171310504-001 传感器执行器电缆
TE Connectivity , T417, 4, M12
M12FRONT MOUNTINGFEMALED4P0.2M WIRE
CIRC CBL 5POS RCPT TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 5P 0.66'
M12,FRNT MT,FMALE,D,4P,0.2M WR
SENSOR CORD, 4P M12 RCPT-FREE END, 200MM; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.9"; Product Range:T417 Series RoHS Compliant: Yes
M12,FRONT MOUNTING,FEMALE,D,4P,0.2M WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount Wire | Part Number: T4171310504-001 | Internal Number: T4171310504-001 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty