Descriptions of TE Connectivity T4171220008-001 provided by its distributors.
Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Multiple Male Pins Individual M12 Industrial Environments Cable Assembly 0.66' 200.00mm
Circular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male
Cable Assembly Discrete Wire 0.2m 24AWG 8POS M12 Circular PL Bag
M12,FRONT MOUNT,MALE, A, 8P, 0.2M WIRE
Circular Connector, 8 Contact(s), Brass, Male, Plug
Cable Assembly 0.2m M12 Circular 8 POS M Solder
M12 A-coding 0.2m Wire, 8 poles, Front Mounting, Male
TE Connectivity M12, 8, , , IP67
CBL CIRC 8POS MALE TO WIRE 0.66'
SENSOR CORD, 8P M12 PLUG-FREE END, 7.9"; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:8 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.9"; Product Range:T417 Series RoHS Compliant: Yes
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 8 / Operating Temperature Max. °C = 85 / Length mm = 20 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 30 / Connector Coding = A-Coded / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = Wire / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 2