TE Connectivity T4171210404-001

Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 6.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4171210404-001.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-17.54%

CAD Models

Download TE Connectivity T4171210404-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4171210404-001 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
M12,FRONT MOUNTING,MALE,B,4P,0.2M WIRE
CONNECTOR, FRONT MOUNTING, 4-POLE, B CODING, 200MM WIRE, MALE, M12 SERIES
M12 Series 4 Position 4 A Front Mount Cable Assembly
SENSOR CORD, 4P M12 PLUG-FREE END, 0.2M
M12FRONT MOUNTINGMALEB4P0.2M WIRE
CBL CIRC 5POS MALE TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 5P 0.66'
Special Order: M12,FRONT MOUNTING,MALE,B,4P,0.2M WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount Wire | Part Number: T4171210404-001 | Internal Number: T4171210404-001 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty