TE Connectivity T4171210003-001

Circular Connector, 3 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4171210003-001.

IHS

Datasheet5 pages1 year ago

Master Electronics

TME

TE Connectivity

Newark

Inventory History

3 month trend:
+39.39%

CAD Models

Download TE Connectivity T4171210003-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4171210003-001 provided by its distributors.

Circular Connector, 3 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
M12,FRONT MOUNTING,MALE,A,3P,0.2M WIRE
CONNECTOR, FRONT MOUNTING, 3-POLE, A CODING, 200MM WIRE, MALE, M12 SERIES
TE Connectivity T4171210003-001 传感器执行器电缆
M12 Series 3 Position 4 A Front Mount Cable Assembly
TE Connectivity , T417, 3, M12
M12FRONT MOUNTINGMALEA3P0.2M WIRE
CBL CIRC 5POS MALE TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 5P 0.66'
M12,FRNT MT,MLE,A,3P,0.2M WIRE
SENSOR CORD, 3P M12 PLUG-FREE END, 7.9"; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.9"; Product Range:T417 Series RoHS Compliant: Yes
Special Order: M12,FRONT MOUNTING,MALE,A,3P,0.2M WIRE Number of Positions: 3 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Panel Mount Wire | 3 Wire-to-Panel Wire & Cable | Part Number: T4171210003-001 | Internal Number: T4171210003-001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty