TE Connectivity T4171030012-001

Circular Connector, 12 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 15.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4171030012-001.

IHS

Datasheet5 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+17.58%

CAD Models

Download TE Connectivity T4171030012-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4171030012-001 provided by its distributors.

Circular Connector, 12 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Circular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male
Cable Assembly 0.2m M12 Circular 12 POS M Solder
M12,REAR MOUNT,MALE, A, 12P, 0.2M WIRE
Cable Assembly Sensor 0.2m 12 Position M12 Plug 26AWG Black
M12 A-coding 0.2m Wire, 12 poles, Rear Mounting, Male
TE Connectivity M12, 12, , , IP67
CIR CBL 12POS RCPT TO WIRE 0.66'
M12,REAR MT,MLE,A,12P,0.2M WIR
SENSOR CORD, 12P M12 PLUG-FREE END, 7.9"; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:12 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.9"; Product Range:T417 Series RoHS Compliant: Yes
M12,REAR MOUNT,MALE, A, 12P, 0.2M WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount Wire | Part Number: T4171030012-001 | Internal Number: T4171030012-001 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4171030012-001.