TE Connectivity T4162223004-005

Cable Assembly Circular Sensor/Actuator 5m 22AWG M8 Circular to M8 Circular 4 to 4 POS M-F
$ 32.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4162223004-005.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Electro Sonic

ShanghaiCT

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-11.18%

CAD Models

Download TE Connectivity T4162223004-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4162223004-005 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 5m 22AWG M8 Circular to M8 Circular 4 to 4 POS M-F
CABLE ASSEMBLY RECEPTACLE, RIGHT ANGLE, MALE PINS, FEMALE SOCKETS, M12 SERIES
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 5 m, PUR, gray, 4 A, T4162223004-005
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 16.4 ; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:T416 Series; SVHC:No SVHC (15-Jan-2019); Connector Type A:M12 Sensor Right Angle 4 Position Plug; Connector Type B:M12 RoHS Compliant: Yes
RPC-M12-4MR-5.0SH-M12-4FS-PUR Cable Assembly Type: M12 to M12 Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 to M12 5 m 16.4 ft Sensor/Actuator | M12 A-Code Mr-Fs Double Ended Cable | Part Number: T4162223004-005 | Internal Number: T4162223004-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty