TE Connectivity T4162124004-005

Cable Assembly, 22AWG, 250V, Communication Cable
$ 31.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4162124004-005.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Electro Sonic

ShanghaiCT

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-20.64%

CAD Models

Download TE Connectivity T4162124004-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4162124004-005 provided by its distributors.

Cable Assembly, 22AWG, 250V, Communication Cable
RPC-M12-4MS-5.0SH-M12-4FR-PUR | TE Connectivity T4162124004-005
M12 Cable Assembly, 4 Position, 5 m, Sensor/Actuator, Code A, M12 Plug, M12 Socket, Shielded, Double Ended, GF Nylon
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PUR, gray, 4 A, T4162124004-005
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 5M;
TE Connectivity , T416, M12M12
CBL 5POS RCPT TO PLUG RA 16.4'
RPC-M12-4MS-5.0SH-M12-4FR-PUR Cable Assembly Type: M12 to M12 Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 to M12 5 m 16.4 ft Sensor/Actuator | M12 A-Code Male Straight To Female Double Ended Cable | Part Number: T4162124004-005 | Internal Number: T4162124004-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty