TE Connectivity T4162123005-001

Cable Assembly, 5 Pos, Length .5M, Plug to Socket, Shielded, M12 X M12
$ 22.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4162123005-001.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.64%

CAD Models

Download TE Connectivity T4162123005-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-11-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T4162123005-001 provided by its distributors.

CABLE ASSEMBLY, 5 POS, LENGTH .5M, PLUG TO SOCKET, SHIELDED, M12 X M12
Cable Assembly, 22AWG, 60V, Communication Cable
Sensor Cables / Actuator Cables M12-5Ms-0.5Sh M12-5Fs-Pur
M12 Cable Assembly, 5 Position, .5 m, Sensor/Actuator, Code A, M12 Plug, M12 Socket, Shielded, Double Ended, GF Nylon
TE Connectivity T4162123005-001 传感器执行器电缆
Sensor/Actuator M8M12Cable Assemblies
SENSOR CORD, 5P M12 PLUG-M12 RCPT, 500MM;
TE Connectivity , T416, M12M12
CIRC CBL 5POS RCPT TO PLUG 1.64'
SENSOR CORD, 5P M12 PLUG-M12 RCPT, 19.7"; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Product Range:T416 Series; SVHC:No SVHC (15-Jan-2019); Connector Type A:M12 Sensor Straight 5 Position Plug; Connector Type B:M12 RoHS Compliant: Yes
RPC-M12-5MS-0.5SH-M12-5FS-PUR Cable Assembly Type: M12 to M12 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 to M12 .5 m 1.6 ft Sensor/Actuator | M12 A-Code Male Straight To Female Straight Double Ended Cable | Part Number: T4162123005-001 | Internal Number: T4162123005-001 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty