TE Connectivity T4161320005-005

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 21.528
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4161320005-005.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-12.90%

CAD Models

Download TE Connectivity T4161320005-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4161320005-005 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Cable Assembly Sensor 5m 5 Position M12 Receptacle 22AWG Gray Bag
M8/M12 Cable Assemblies |Te Connectivity Amp T4161320005-005
Sensor Cables / Actuator Cables RPC-M12-FS-5CON-PUR-5.0SH
Patch Cord Circular Cable Assembly
CIRC CBL 5POS PLUG TO WIRE 16.4'
SENSOR CORD, 5P, M12 RCPT-FREE END, 5M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:T416 Series 27AJ32
Special Order: RPC-M12-FS-5CON-PUR-5.0SH Cable Assembly Type: M12 Pigtail Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 5 m 16.4 ft Sensor/Actuator | M12 A-Code Pigtail & Female & Straight & Single End Cable | Part Number: T4161320005-005 | Internal Number: T4161320005-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty