TE Connectivity T4161220008-004

Cable Assembly Circular Sensor/Actuator 3m 24AWG M12 Circular 8 POS M Crimp
$ 23.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4161220008-004.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.69%

CAD Models

Download TE Connectivity T4161220008-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity T4161220008-004 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 3m 24AWG M12 Circular 8 POS M Crimp
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
SENSOR CORD, 8P M12 PLUG-FREE END, 9.8'; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Product Range: T416 Series; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 Sensor Right Angle 8 Position Plug; Connector
RPC-M12-MR-8CON-PUR-3.0SH Cable Assembly Type: M12 Pigtail Number of Positions: 8 Cable Assembly Length: 3 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 8 3 m Sensor/Actuator | M12 A-Code Pigtail & Male & R/a & Single Ended Cable | Part Number: T4161220008-004 | Internal Number: T4161220008-004 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4161220008-004.