TE Connectivity T4161220005-002

Cable Assembly Circular Sensor/Actuator 1m 22AWG M8 Circular 5 POS M Bag
$ 11.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4161220005-002.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity T4161220005-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4161220005-002 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 1m 22AWG M8 Circular 5 POS M Bag
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
SENSOR CORD, 5P M12 PLUG-FREE END, 3.3 ; Connector Type A:90° M12 Plug; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range: 95AC0440
RPC-M12-MR-5CON-PUR-1.0SH Cable Assembly Type: M12 Pigtail Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 1 m 3.2 ft Sensor/Actuator | M12 A-Code Pigtail & Male & R/a & Single Ended Cable | Part Number: T4161220005-002 | Internal Number: T4161220005-002 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4161220005-002.