TE Connectivity T4161120005-005

Cable Assembly Circular Sensor/Actuator 5m 22AWG M8 Circular 5 POS M Bag
$ 21.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4161120005-005.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+1.65%

CAD Models

Download TE Connectivity T4161120005-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4161120005-005 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 5m 22AWG M8 Circular 5 POS M Bag
SENSOR CORD, 5P M12 PLUG-FREE END, 16.4 ; Connector Type A: M12 Plug; Connector Type B: Free End; No. of Positions: 5 Positions; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: T4 95AC0435
RPC-M12-MS-5CON-PUR-5.0SH Cable Assembly Type: M12 Pigtail Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 5 m 16.4 ft Sensor/Actuator | M12 A-Code Male Straight Single Ended Cable | Part Number: T4161120005-005 | Internal Number: T4161120005-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4161120005-005.