TE Connectivity T4143012121-000

Circular Connector, 12 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 13.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4143012121-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.57%

CAD Models

Download TE Connectivity T4143012121-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4143012121-000 provided by its distributors.

Circular Connector, 12 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Standard Circular Connectors, Wire-to-Panel, 12 Position, Sealable, Signal, Panel Mount, Reverse Gender, Nickel, Brass, M12 Connector
SENSOR CONN, 12POS, RCPT, M12, PANEL; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:12 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel Mo
M12,FRONT MOUNT,FEMALE,A,12P,SOLDER PCB Number of Positions: 12 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 1.5 A M12 Panel Mount PCB | 12 Wire-to-Panel Wire & Cable | Part Number: T4143012121-000 | Internal Number: T4143012121-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4143012121-000.