TE Connectivity T4142012081-000

Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 10.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4142012081-000.

element14 APAC

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-1.79%

CAD Models

Download TE Connectivity T4142012081-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4142012081-000 provided by its distributors.

Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Circular Connector M12 Plug 8 Position Pin Contact Panel Mount Solder
SENSOR CONNECTOR, 8POS, PLUG, M12, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Male; No. of Positions: 8 Positions; Sensor Contact Type: PCB Pin; Sensor Connector Mounting: S
Circular Metric Connectors M12 A-code Sold PCB 8P Front MNT Male
M12,FRONT MOUNT,MALE,A,8P,SOLDER PCB
Conn M12Circular PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port
M12 A-coding Solder PCB, 8 poles, Front Mounting, Male
TE Connectivity M12, 8, , , IP67
CONN PLUG MALE 8POS GOLD SOLDER
M12,FRONT MOUNT,MALE,A,8P,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount PCB | Part Number: T4142012081-000 | Internal Number: T4142012081-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4142012081-000.