Descriptions of TE Connectivity T4141L12051-000 provided by its distributors.
Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Sensor Connector, 4P+Pe Pos, Rcpt, Panel Rohs Compliant: Yes |Te Connectivity T4141L12051-000
Conn M12 Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
M12,REAR MOUNT,FEMALE,L,4P+PE,SOLDER PCB
Sensor Connector, M12, Female, 4P + PE Positions, PCB Socket, Straight Panel Mount
REAR PANEL MOUNT 5 POS M12 POWER L-CODE FEMALE PROFIBUS PROFINET APPROVED
TE Connectivity M12, 4, , , IP67
M12REAR MOUNTFEMALEL4PPE SOLDER PCB
CONN RCPT FMALE 5POS GOLD SOLDER
SENSOR CONN, RCPT, M12, 4P+PE, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 4P + PE Positions; Sensor Contact Type: PCB Socket; Sensor Connector Mou
M12,REAR MOUNT,FEMALE,L,4P+PE,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount PCB | Part Number: T4141L12051-000 | Internal Number: T4141L12051-000 | TE Connectivity | M12 Connector