TE Connectivity T4141L12041-000

Circular Connector, 3 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4141L12041-000.

element14 APAC

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+1.18%

CAD Models

Download TE Connectivity T4141L12041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4141L12041-000 provided by its distributors.

Circular Connector, 3 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Sensor Connector, 3P+Pe Pos, Rcpt, Panel Rohs Compliant: Yes |Te Connectivity T4141L12041-000
M12,REAR MOUNT,FEMALE,L,3P+PE,SOLDER PCB
SENSOR CONN, RCPT, M12, 3P+PE, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 3P + PE Positions; Sensor Contact Type: PCB Socket; Sensor Connector M 94AC8535
REAR PANEL MOUNT 4 POS M12 POWER L-CODE FEMALE PROFIBUS PROFINET APPROVED
Conn M12Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
TE Connectivity M12, 3, , , IP67
CONN RCPT FMALE 4POS GOLD SOLDER
M12,REAR MOUNT,FEMALE,L,3P+PE,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount PCB | Part Number: T4141L12041-000 | Internal Number: T4141L12041-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty