TE Connectivity T4141L12031-000

Circular Connector, 2 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 6.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4141L12031-000.

TE Connectivity

Datasheet83 pages3 years ago
Datasheet1 page7 years ago
Technical Drawing1 page7 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity T4141L12031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity T4141L12031-000 provided by its distributors.

Circular Connector, 2 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Conn M12 Circular SKT 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
M12,REAR MOUNT,FEMALE,L,2P+PE,SOLDER PCB
Sensor Connector, M12, Female, 2P + PE Positions, PCB Socket, Straight Panel Mount
REAR PANEL MOUNT 3 POS M12 POWER L-CODE FEMALE PROFIBUS PROFINET APPROVED
TE Connectivity T4141L12031-000 丸型コネクタ
TE Connectivity M12, 2, , , IP67
M12REAR MOUNTFEMALEL2P+PESOLDER PCB
CONN RCPT FMALE 3POS GOLD SOLDER
Sensor Conn, Rcpt, M12, 2P+Pe, Panel; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:2 Power + Pe Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mountrohs Compliant: Yes |Te Connectivity T4141L12031-000
M12,REAR MOUNT,FEMALE,L,2P+PE,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount PCB | Part Number: T4141L12031-000 | Internal Number: T4141L12031-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty