TE Connectivity T4141512041-000

Circular connector, 4 pole, solder connection, screw locking, straight, T4141512041-000
$ 4.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4141512041-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+24.45%

CAD Models

Download TE Connectivity T4141512041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4141512041-000 provided by its distributors.

Circular connector, 4 pole, solder connection, screw locking, straight, T4141512041-000
TE Connectivity M12 Series Female Panel Mount Circular Connector, 4 contacts Plug
Conn M12 Circular Socket 4 POS Solder ST Through Hole 4 Terminal Single Port
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
SENSOR CONN, M12, RCPT, 4POS, TH; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
M12,REAR MOUNTING,FEMALE,D CODE,4P Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount PCB | Part Number: T4141512041-000 | Internal Number: T4141512041-000 | TE Connectivity | M12 Connector
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Nickel / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 20 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 250 / Connector Coding = D-Coded / Coupling Method = Threaded / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty