TE Connectivity T4141412051-000

M12 Standard Circular, Rear, Female, B Code, 5-POLE, , M12 Connector Series
$ 5.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4141412051-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-1.47%

CAD Models

Download TE Connectivity T4141412051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4141412051-000 provided by its distributors.

M12 STANDARD CIRCULAR, REAR, FEMALE, B CODE, 5-POLE, , M12 CONNECTOR SERIES
Conn M12 Circular F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
M12,REAR MOUNTING,FEMALE,B CODE,5P
SENSOR CONN, M12, RCPT, 5POS, TH; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:5 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Circular Metric Conn M12 REAR Mt.ING FEMALE B
TE Connectivity T4141412051-000 丸型コネクタ
TE Connectivity M12, M12, 5, , , IP67
SENSOR CONNECTOR, M12, RCPT, 5POS, PANEL;
CONN PLUG FMALE 5POS GOLD SOLDER
M12REAR MOUNTINGFEMALEB CODE5P
M12,REAR MOUNTING,FEMALE,B CODE,5P Number of Positions: 5 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Panel Mount PCB | 5 Wire-to-Panel Wire & Cable | Part Number: T4141412051-000 | Internal Number: T4141412051-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty