TE Connectivity T4141012121-000

Circular Connector M12 Receptacle 3 Position Socket Contact Panel Mount Solder
$ 13.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4141012121-000.

TE Connectivity

Technical Drawing1 page6 years ago
Datasheet83 pages3 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.10%

CAD Models

Download TE Connectivity T4141012121-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4141012121-000 provided by its distributors.

Circular Connector M12 Receptacle 3 Position Socket Contact Panel Mount Solder
Conn M12 Circular SKT 12 POS Solder ST Rear Mount 12 Terminal 1 Port
Circular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female
M12 A-coding Solder PCB, 12 poles, Rear Mounting, Female
M12,REAR MOUNT,FEMALE,A,12P,SOLDER PCB
T4141012121-000, TE CONNECTIVITY/AMP BRAND
TE Connectivity M12, 12, , , IP67
Sensor Conn, 12Pos, Rcpt, M12, Panel; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:12 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4141012121-000
M12REAR PCB MOUNTFEMALEA12PSOLDER
CONN RCPT FMALE 12POS GOLD SOLDR
M12,REAR MOUNT,FEMALE,A,12P,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount PCB | Part Number: T4141012121-000 | Internal Number: T4141012121-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4141012121-000.