TE Connectivity T4141012031-000

Circular Connector, 3 Contact(S), Brass, Female, Solder Terminal, Receptacle
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4141012031-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet48 pages8 years ago

Master Electronics

Sager Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-21.29%

CAD Models

Download TE Connectivity T4141012031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4141012031-000 provided by its distributors.

Circular Connector, 3 Contact(S), Brass, Female, Solder Terminal, Receptacle
Nickel M12 RoHS Compliant 2016 Circular Connector 24AWG -40C~85C 4A 250V
SENSOR CONNECTOR, M12, RCPT, 3POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel Mount; IP / NEM
Special Order: M12,REAR MOUNTING,FEMALE,A CODE,3P Number of Positions: 3 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Panel Mount PCB | 3 Wire-to-Panel Wire & Cable | Part Number: T4141012031-000 | Internal Number: T4141012031-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty