TE Connectivity T4140L12031-000

Circular Connector, 2 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 5.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4140L12031-000.

Farnell

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet83 pages4 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+19.50%

CAD Models

Download TE Connectivity T4140L12031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity T4140L12031-000 provided by its distributors.

Circular Connector, 2 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Sensor Connector, 2P+Pe Pos, Plug, Panel Rohs Compliant: Yes |Te Connectivity T4140L12031-000
M12,REAR MOUNT,MALE,L,2P+PE,SOLDER PCB
Sensor Connector, M12, Male, 2P + PE Positions, PCB Pin, Straight Panel Mount
REAR PANEL MOUNT 3 POS M12 POWER L-CODE MALE PROFIBUS PROFINET APPROVED
Conn M12Circular PIN 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
T4140L12031-000, TE CONNECTIVITY/AMP BRAND
TE Connectivity M12, 2, , , IP67
CONN PLUG MALE 3POS GOLD SOLDER
M12,REAR MT,M,L,2P+PE,SOLD PCB
SENSOR CONN, PLUG, M12, 2P+PE, PANEL; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:2P + PE Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounti 94AC8531
M12,REAR MOUNT,MALE,L,2P+PE,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount PCB | Part Number: T4140L12031-000 | Internal Number: T4140L12031-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty