TE Connectivity T4140412051-000

Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4140412051-000.

IHS

Datasheet5 pages1 year ago
Datasheet48 pages7 years ago

Electro Sonic

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-16.89%

CAD Models

Download TE Connectivity T4140412051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity T4140412051-000 provided by its distributors.

Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
M12,REAR MOUNTING,MALE,B CODE,5P
CONNECTOR, REAR MOUNTING, 5-POLE, B CODING, STRAIGHT, MALE, M12 SERIES
TE Connectivity T4140412051-000 圆形连接器
RS APAC
TE Connectivity M12, M12, 5, , , IP67
CONN RCPT MALE 5POS GOLD SOLDER
SENSOR CONNECTOR, M12, PLUG, 5POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: PCB Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty