TE Connectivity T4140012121-000

Circular Connector, 12 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 13.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4140012121-000.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-42.27%

CAD Models

Download TE Connectivity T4140012121-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4140012121-000 provided by its distributors.

Circular Connector, 12 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Conn M12 Circular PIN 12 POS Solder ST Rear Mount 12 Terminal 1 Port Bag
Circular Connector M12 Plug 12 Position Pin Contact Panel Mount Solder
SENSOR CONN, 12POS, PLUG, M12, PANEL; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:12 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount;
M12,REAR MOUNT,MALE, A,12P,SOLDER PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount PCB | Part Number: T4140012121-000 | Internal Number: T4140012121-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4140012121-000.