TE Connectivity T4133512041-000

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 4.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4133512041-000.

IHS

Datasheet6 pages1 year ago
Datasheet48 pages7 years ago

Sager Electronics

Master Electronics

TME

TE Connectivity

Inventory History

3 month trend:
+20.33%

CAD Models

Download TE Connectivity T4133512041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4133512041-000 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Conn M12 Circular F 4 POS Solder Cup RA Panel Mount 4 Terminal 1 Port
Circular Metric Connectors M12,FRONT MOUNT,FEM D,4P,SOLDER WIRE
CONNECTOR, FRONT MOUNT, 4-POLE, D CODING, PCB, FEMALE, SOLDER WIRE, M12 SERIES
M12,FRONT MOUNT,FEMALE,D,4P,SOLDER WIRE
T4133512041-000, TE CONNECTIVITY/AMP BRAND
M12FRONT MOUNTFEMALED 4P SOLDER WIRE
CONN PLUG FMALE 4POS GOLD SOLDER
Sensor Conn, M12, Rcpt, 4Pos, Panel; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4133512041-000
M12,FRONT MOUNT,FEMALE,D,4P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount Solder Cup | Part Number: T4133512041-000 | Internal Number: T4133512041-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty