TE Connectivity T4133012051-000

Circular Connector, 5 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4133012051-000.

IHS

Datasheet5 pages1 year ago
Datasheet48 pages7 years ago

Electro Sonic

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-16.39%

CAD Models

Download TE Connectivity T4133012051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4133012051-000 provided by its distributors.

Circular Connector, 5 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Circular connector, 5 pole, solder cup, screw locking, straight, T4133012051-000
Conn M12 Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 5 Port
SENSOR CONNECTOR, M12, RCPT, 5POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Panel Mount; IP /
M12,FRONT MOUNT,FEMALE,A,5P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount Solder Cup | Part Number: T4133012051-000 | Internal Number: T4133012051-000 | TE Connectivity | M12 Connector
Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 HB / Connector Coding = A-Coded / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 60 / Length mm = 20 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty