Descriptions of TE Connectivity T4132412051-000 provided by its distributors.
Circular Connector, 5 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
M12,FRONT MOUNT,MALE,B,5P,SOLDER WIRE
CONNECTOR, FRONT MOUNT, 5-POLE, B CODING, PCB, MALE, SOLDER WIRE, M12 SERIES
TE Connectivity M12, M12, 5, , , IP67
SENSOR CONNECTOR, M12, PLUG, 5POS, PANEL;
CONN RCPT MALE 5POS GOLD SOLDER
SENSOR CONNECTOR, M12, PLUG, 5POS, PANEL; Product Range:-; Sensor Connector Size:M12; Gender:Plug; No. of Contacts:5Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; IP / NEMA Rati
M12,FRONT MOUNT,MALE,B,5P,SOLDER WIRE Number of Positions: 5 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Panel Mount Solder Cup | 5 Wire-to-Panel Wire & Cable | Part Number: T4132412051-000 | Internal Number: T4132412051-000 | TE Connectivity