TE Connectivity T4132012041-000

Conn M12 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal Single Port Bag
$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4132012041-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-1.29%

CAD Models

Download TE Connectivity T4132012041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4132012041-000 provided by its distributors.

Conn M12 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal Single Port Bag
Circular connector, 4 pole, solder cup, screw locking, straight, T4132012041-000
Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
SENSOR CONNECTOR, M12, PLUG, 4POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rati
M12,FRONT MOUNT,MALE,A,4P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount Solder Cup | Part Number: T4132012041-000 | Internal Number: T4132012041-000 | TE Connectivity | M12 Connector
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Nickel / Poles = 4 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 250 / Connector Coding = A-Coded / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty