Descriptions of TE Connectivity T4131012121-000 provided by its distributors.
Circular Connector M12 Receptacle 8 Position Socket Contact Panel Mount Solder Cup
Circular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Female
M12,REAR MOUNT,FEMALE,A,12P,SOLDER WIRE
Conn M12Circular SKT 12 POS SolderCup ST Rear Mount 12 Terminal 1 Port
M12 A-coding Solder Wire, 12 poles, Rear Mounting, Female
TE Connectivity M12, 12, , , IP67
SENSOR CONN, 12POS, RCPT, M12, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 12 Positions; Sensor Contact Type: Solder Socket; Sensor Connector Mount
M12REAR WIRE MOUNTFEMALEA12PSOLDER
CONN RCPT FMALE 12POS GOLD SOLDR
CONN RCPT FMALE 12P SOLDER CUP
M12,REAR MT,FMALE,A,12P,SOLDER
M12,REAR MOUNT,FEMALE,A,12P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount Solder Cup | Part Number: T4131012121-000 | Internal Number: T4131012121-000 | TE Connectivity | M12 Connector