TE Connectivity T4131012031-000

Standard Circular Connectors M12, REAR MOUNT, FEMALE, A, 3P, SOLDER WIRE
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4131012031-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet48 pages8 years ago

Master Electronics

TME

TE Connectivity

Newark

Inventory History

3 month trend:
-29.16%

CAD Models

Download TE Connectivity T4131012031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T4131012031-000 provided by its distributors.

Standard Circular Connectors M12,REAR MOUNT,FEMALE,A,3P,SOLDER WIRE
CONNECTOR, REAR MOUNT, 3-POLE, A CODING, PCB, FEMALE, SOLDER WIRE, M12 SERIES
CONN M12 CIRCULAR F 3-POS SOLDER CUP R/A
TE Connectivity M12, M12, 3, , , IP67
CONN PLUG FMALE 3POS GOLD SOLDER
SENSOR CONNECTOR, M12, RCPT, 3POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Panel Mount; IP /
M12,REAR MOUNT,FEMALE,A,3P,SOLDER WIRE Number of Positions: 3 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Panel Mount Solder Cup | 3 Wire-to-Panel Wire & Cable | Part Number: T4131012031-000 | Internal Number: T4131012031-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty