Descriptions of TE Connectivity T4130512041-000 provided by its distributors.
Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Conn M12 Circular M 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port
M12,REAR MOUNT,MALE,D,4P,SOLDER WIRE
CONNECTOR, REAR MOUNT, 4-POLE, D CODING, PCB, MALE, SOLDER WIRE, M12 SERIES
TE Connectivity M12, M12, 4, , , IP67
T4130512041-000, TE CONNECTIVITY/AMP BRAND
SENSOR CONNECTORS SENSOR CONNECTORS;
CONN RCPT MALE 4POS GOLD SOLDER
SENSOR CONN, M12, PLUG, 4POS, SOLDER; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
M12,REAR MOUNT,MALE,D,4P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount Solder Cup | Part Number: T4130512041-000 | Internal Number: T4130512041-000 | TE Connectivity | M12 Connector