TE Connectivity T4130012121-000

CONN PLUG MALE 12POS SOLDER CUP / 12 Position Circular Connector Plug, Male Pins Solder Cup
$ 16.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4130012121-000.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-17.40%

CAD Models

Download TE Connectivity T4130012121-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4130012121-000 provided by its distributors.

CONN PLUG MALE 12POS SOLDER CUP / 12 Position Circular Connector Plug, Male Pins Solder Cup
Circular Connector, 12 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
SENSOR CONN, 12POS, PLUG, M12, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Male; No. of Positions: 12 Positions; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: S
M12,REAR MOUNT,MALE,A,12P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount Solder Cup | Part Number: T4130012121-000 | Internal Number: T4130012121-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4130012121-000.