TE Connectivity T4130012081-000

Circular connector, 8 pole, solder cup, screw locking, straight, T4130012081-000
$ 8.817
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4130012081-000.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+6.24%

CAD Models

Download TE Connectivity T4130012081-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity T4130012081-000 provided by its distributors.

Circular connector, 8 pole, solder cup, screw locking, straight, T4130012081-000
Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Circular Connector M12 Plug 8 Position Pin Contact Panel Mount Solder Cup
Conn M12 Circular PIN 8 POS Solder Cup ST Rear Mount 8 Terminal 1 Port
Sensor Connector, 8Pos, Plug, M12, Panel; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:8 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4130012081-000
M12,REAR MOUNT,MALE, A,8P,SOLDER WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | M12 Panel Mount Solder Cup | Part Number: T4130012081-000 | Internal Number: T4130012081-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4130012081-000.