TE Connectivity T4113012031-000

Circular connector, 3 pole, screw connection, screw locking, angled, T4113012031-000
$ 7.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4113012031-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity T4113012031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4113012031-000 provided by its distributors.

Circular connector, 3 pole, screw connection, screw locking, angled, T4113012031-000
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
TE CONNECTIVITY T4113012031-000 Sensor Connector, 3 Pole, M12, Plug, Sensors & ActuatorsNew
Conn M12 Circular M 3 POS Screw RA Cable Mount 3 Terminal 1 Port
M12 M, 3P GOLD A_CODE RA SHIELDED PG9
TE Connectivity T4113012031-000 M12 Plug Right Angle 3 Pins
Male Pins,Receptacle,Threaded 3pin Brass 4A , 48mm*41mm
SENSOR CONNECTOR, M12, PLUG, 3POS;
CONN RCPT MALE 3POS GOLD SCREW
M12 M, 3P GOLD A_CODE RA SHIELDED PG9 Number of Positions: 3 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A Standard Circular Connector | 3 Cable-to-Cable Wire & Cable | Part Number: T4113012031-000 | Internal Number: T4113012031-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty