TE Connectivity T4113002051-000

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
$ 5.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4113002051-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+3.91%

CAD Models

Download TE Connectivity T4113002051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T4113002051-000 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
TE CONNECTIVITY T4113002051-000 Sensor Connector, 5 Pole, M12, Plug, Sensors & ActuatorsNew
Conn M12 Circular M 5 POS Screw RA Cable Mount 5 Terminal 1 Port Bag
M12,MALE,RA,A CODE,5P,PG9,GOLD
CONNECTOR RECEPTACLE, MALE PIN, 5-POSITION, GOLD, SCREW, 4A, 60V, M12 SERIES
Plug, 5 pole, screw connection, screw locking, angled, T4113002051-000
TE Connectivity M12, T411, 5, , , IP67,IP68
CONN RCPT MALE 5POS GOLD SCREW
SENSOR CONNECTOR, M12, PLUG, 5POS; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA Rating: IP
M12,MALE,RA,A CODE,5P,PG9,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 20 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 20 | M12 Field Installable Unshielded | Part Number: T4113002051-000 | Internal Number: T4113002051-000 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty