TE Connectivity T4112402041-000

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 5.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4112402041-000.

IHS

Datasheet5 pages1 year ago
Technical Drawing1 page10 years ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-1.27%

CAD Models

Download TE Connectivity T4112402041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4112402041-000 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
M12,FEMALE,RA,B CODE,4P,PG9,GOLD
Circular Metric Conn M12FEMALERAB CODE
CONN PLUG FMALE 4POS GOLD SCREW
SENSOR CONN, M12, R/A, RCPT, 4POS, CABLE; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Socket; Sensor Connector; Available until stocks are exhausted
M12,FEMALE,RA,B CODE,4P,PG9,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Number of Positions: 4 Circular Connector Shell Size: 20 Sealable: Yes Cable-to-Cable Circular Connector Receptacle 4 20 | M12 Field Installable Unshielded | Part Number: T4112402041-000 | Internal Number: T4112402041-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty