TE Connectivity T4112401051-000

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 6.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4112401051-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet48 pages7 years ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-34.92%

CAD Models

Download TE Connectivity T4112401051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T4112401051-000 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
CONNECTOR, CIRCULAR, METRIC, FEMALE, B CODE, 5-POSITION, SCREW, GOLD, M12 SERIES
TE Connectivity T4112401051-000 Circular Connector M12 Female Shrouded
Standard Circular Connectors, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, PBT, B Polarization Code, Polyamide 66 GF25, M12 Connector
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount; IP / NEMA
M12,FEMALE,RA,B CODE,5P,PG7,GOLD Number of Positions: 5 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Field Installable Unshielded | 5 Cable-to-Cable Wire & Cable | Part Number: T4112401051-000 | Internal Number: T4112401051-000 | TE Connectivity
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 85 / Length mm = 36 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 60 / Connector Coding = B-Coded / Coupling Method = Threaded / Cable Entry Max. mm = 6 / Contact Gender = Socket / Cable Entry Min. mm = 4 / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Angled / Current Rating A = 4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty