TE Connectivity T4112011041-000

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 7.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4112011041-000.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet48 pages7 years ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+41.67%

CAD Models

Download TE Connectivity T4112011041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T4112011041-000 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
CONNECTOR, CIRCULAR, METRIC, FEMALE, 4-POSITION, A CODED, SHIELDED, M12 SERIES
Standard Circular Connectors, Wire-to-Wire, 4 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization Code, M12 Connector
SENSOR CONN, M12, R/A RCPT, 4POS, SCREW; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount RoHS Compliant: Yes
Special Order: M12 F, 4P GOLD A_CODE RA SHIELDED PG7 Connector System: Wire-to-Wire Number of Positions: 4 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A Wire-to-Wire 4 Wire & Cable | Standard Circular Connector | Part Number: T4112011041-000 | Internal Number: T4112011041-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty