TE Connectivity T4111002031-000

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4111002031-000.

IHS

Datasheet5 pages3 years ago
Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-55.98%

CAD Models

Download TE Connectivity T4111002031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4111002031-000 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
M12 STANDARD CIRCULAR, MALE, A CODE, 3-POLE, PG9, GOLD, M12 CONNECTOR SERIES
Standard Circular Connectors, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, PBT, A Polarization Code, Polyamide 66 GF25, M12 Connector
Sensor Connector, M12, Plug, 3Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111002031-000
M12,MALE,STRAIGHT,A CODE,3P,PG9,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 20 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 20 | M12 Field Installable Unshielded | Part Number: T4111002031-000 | Internal Number: T4111002031-000 | TE Connectivity | M12 Connector
Mounting Type = Cable Mount / Contact Plating = Gold / Poles = 3 / Operating Temperature Max. °C = 85 / Length mm = 60 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 250 / Connector Coding = A-Coded / Coupling Method = Threaded / Cable Entry Max. mm = 8 / Contact Gender = Plug / Cable Entry Min. mm = 6 / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty