TE Connectivity T4111001081-000

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
$ 7.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4111001081-000.

IHS

Datasheet5 pages1 year ago
Datasheet48 pages8 years ago

Master Electronics

TE Connectivity

Newark

Future Electronics

Inventory History

3 month trend:
+34.91%

CAD Models

Download TE Connectivity T4111001081-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T4111001081-000 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Screw Terminal, Plug
Conn M12 Circular M 8 POS Screw ST Cable Mount 8 Terminal 1 Port Bag
M12,MALE,STRAIGHT,A CODE,8P,PG7,GOLD
8 Position Circular Connector Receptacle, Male Pins Screw
TE Connectivity , M12 8 , 8, 30V
CONN RCPT MALE 8POS GOLD SCREW
M12MALESTRAIGHTA CODE8PPG7GOLD
Sensor Connector, M12, Plug, 8Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:8 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111001081-000
M12,MALE,STRAIGHT,A CODE,8P,PG7,GOLD Connector System: Wire-to-Wire Number of Positions: 8 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 2 A Wire-to-Wire 8 Wire & Cable | M12 Field Installable Unshielded | Part Number: T4111001081-000 | Internal Number: T4111001081-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty